+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESC443

Contactor: 4-pole installation; 40A; 230VAC; NC + NO x3; ESC

Manufacturer: HAGER

Manufacturer part number:
ESC443
TME Symbol:
ESC443

Specification

Manufacturer
HAGER
Type of contactor
4-pole installation
Max. operating current
40A
Control voltage
230V AC
Contacts configuration
NC + NO x3
Mounting
for DIN rail mounting
Manufacturer series
ESC
Leads
screw terminals
Operating temperature
-10...50°C
Switched voltage
max. 440V AC
Gross weight344 g
Certificates
EAN code3250612401260
See other products in this category: Contactors -Installation Modular HAGER,
See other products from this series.:
*
ESC443
0 in TME stock
Net price for quantities from 1 pcs - 95.95 USDGross price for quantities from 1 pcs - 95.95 USD
Net price for quantities from 4 pcs - 89.55 USDGross price for quantities from 4 pcs - 89.55 USD
Net price for quantities from 12 pcs - 83.16 USDGross price for quantities from 12 pcs - 83.16 USD
No. of pieces (Multiplicity: 1)