+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD-5002

Signaller: lighting; flashing light; white; Sonos Pulse; 17÷60VDC


Manufacturer: KLAXON SIGNALS

Manufacturer part number:
ESD-5002
TME Symbol:
ESD-5002

Specification

Manufacturer
KLAXON SIGNALS
Type of signaller
lighting
Signalling method
flashing light
Colour
white
Manufacturer series
Sonos Pulse
Light source
LED
Operating temperature
-25...70°C
IP rating
IP21
Body dimensions
Ø100x100mm
Body material
polycarbonate
Mounting
for wall mounting
Cover material
polycarbonate
Backlight colour
red
Supply voltage
  • 17...60V DC
Gross weight250.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices KLAXON SIGNALS,
See other products from this series.:
*
ESD-5002
2 in TME stock
Net price for quantities from 1 pcs - 65.80 USDGross price for quantities from 1 pcs - 65.80 USD
Net price for quantities from 10 pcs - 61.41 USDGross price for quantities from 10 pcs - 61.41 USD
Net price for quantities from 20 pcs - 57.02 USDGross price for quantities from 20 pcs - 57.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.