+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD-FPD-50

Core: ferrite; for flat cable; A: 80mm; B: 68.6mm; C: 10mm; D: 12.7mm


Manufacturer: KEMET

Manufacturer part number:
ESD-FPD-50
TME Symbol:
ESD-FPD-50

Specification

Manufacturer
KEMET
Type of core
ferrite
Ferrite application
for flat cable
A dimension
80mm
B dimension
68.6mm
C dimension
10mm
D dimension
12.7mm
E dimension
2mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Gross weight42.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrites for cables KEMET,
*
ESD-FPD-50
0 in TME stock
Net price for quantities from 32 pcs - 5.27 USDGross price for quantities from 32 pcs - 5.27 USD
Net price for quantities from 120 pcs - 4.99 USDGross price for quantities from 120 pcs - 4.99 USD
No. of pieces (Multiplicity: 8)
Minimum order quantity: 32.
Multiplicity: 8.