+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD-FPL-7

Core: ferrite; for flat cable; A: 28mm; B: 23.5mm; C: 7.7mm; D: 7mm


Manufacturer: KEMET

Manufacturer part number:
ESD-FPL-7
TME Symbol:
ESD-FPL-7

Specification

Manufacturer
KEMET
Type of core
ferrite
Ferrite application
for flat cable
A dimension
28mm
B dimension
23.5mm
C dimension
7.7mm
D dimension
7mm
E dimension
1.5mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Gross weight5.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrites for cables KEMET,
*
ESD-FPL-7
0 in TME stock
Net price for quantities from 360 pcs - 0.48 USDGross price for quantities from 360 pcs - 0.48 USD
Net price for quantities from 1080 pcs - 0.43 USDGross price for quantities from 1080 pcs - 0.43 USD
Net price for quantities from 2520 pcs - 0.42 USDGross price for quantities from 2520 pcs - 0.42 USD
No. of pieces (Multiplicity: 360)
Minimum order quantity: 360.
Multiplicity: 360.