+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD-R-10S

Ferrite: toroidal; Øint: 5.5mm; Øout: 10.5mm; 300MHz; H: 20mm

Manufacturer: KEMET

Manufacturer part number:
ESD-R-10S
TME Symbol:
ESD-R-10S

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
5.5mm
Outside diameter
10.5mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Height
20mm
Gross weight6.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-10S
0 in TME stock
Net price for quantities from 210 pcs - 0.81 USDGross price for quantities from 210 pcs - 0.81 USD
Net price for quantities from 420 pcs - 0.77 USDGross price for quantities from 420 pcs - 0.77 USD
Net price for quantities from 500 pcs - 0.75 USDGross price for quantities from 500 pcs - 0.75 USD
Net price for quantities from 630 pcs - 0.73 USDGross price for quantities from 630 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)