+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD-R-15C-1

Ferrite: toroidal; Øint: 10.5mm; Øout: 15mm; 300MHz; H: 12mm

Manufacturer: KEMET

Manufacturer part number:
ESD-R-15C-1
TME Symbol:
ESD-R-15C-1

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
10.5mm
Outside diameter
15mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Height
12mm
Gross weight5.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-15C-1
0 in TME stock
Net price for quantities from 560 pcs - 0.29 USDGross price for quantities from 560 pcs - 0.29 USD
No. of pieces (Multiplicity: 560)
Minimum order quantity: 560.
Multiplicity: 560.