+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD-R-17S-1

Ferrite: toroidal; Øint: 9.4mm; Øout: 17.7mm; 300MHz; H: 28.8mm


Manufacturer: KEMET

Manufacturer part number:
ESD-R-17S-1
TME Symbol:
ESD-R-17S-1

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
9.4mm
Outside diameter
17.7mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Height
28.8mm
Gross weight24.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-17S-1
0 in TME stock
Net price for quantities from 264 pcs - 0.95 USDGross price for quantities from 264 pcs - 0.95 USD
Net price for quantities from 528 pcs - 0.81 USDGross price for quantities from 528 pcs - 0.81 USD
No. of pieces (Multiplicity: 264)
Minimum order quantity: 264.
Multiplicity: 264.