+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD-R-22SD

Ferrite: toroidal; Øint: 13.8mm; Øout: 22.5mm; 300MHz; H: 6.4mm

Manufacturer: KEMET

Manufacturer part number:
ESD-R-22SD
TME Symbol:
ESD-R-22SD

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
13.8mm
Outside diameter
22.5mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Height
6.4mm
Gross weight7.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-22SD
0 in TME stock
Net price for quantities from 312 pcs - 0.51 USDGross price for quantities from 312 pcs - 0.51 USD
No. of pieces (Multiplicity: 312)