+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD-R-25D

Ferrite: toroidal; Øint: 14mm; Øout: 26mm; Ni-Zn ferromagnetic


Manufacturer: KEMET

Manufacturer part number:
ESD-R-25D
TME Symbol:
ESD-R-25D

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
14mm
Outside diameter
26mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Height
15mm
Gross weight21.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-25D
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 25 pcs - 1.42 USDGross price for quantities from 25 pcs - 1.42 USD
Net price for quantities from 50 pcs - 1.30 USDGross price for quantities from 50 pcs - 1.30 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
Net price for quantities from 250 pcs - 1.02 USDGross price for quantities from 250 pcs - 1.02 USD
Net price for quantities from 300 pcs - 1.00 USDGross price for quantities from 300 pcs - 1.00 USD
Net price for quantities from 600 pcs - 0.90 USDGross price for quantities from 600 pcs - 0.90 USD
Net price for quantities from 1200 pcs - 0.89 USDGross price for quantities from 1200 pcs - 0.89 USD
Packaging method by the manufacturer:Tray = 50 pcsBag = 200 pcs