+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD-R-25L-A

Ferrite: toroidal; Øint: 15.1mm; Øout: 25.3mm; 300MHz; H: 12.1mm

Manufacturer: KEMET

Manufacturer part number:
ESD-R-25L-A
TME Symbol:
ESD-R-25L-A

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
15.1mm
Outside diameter
25.3mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Height
12.1mm
Gross weight19.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-25L-A
0 in TME stock
Net price for quantities from 180 pcs - 1.15 USDGross price for quantities from 180 pcs - 1.15 USD
Net price for quantities from 540 pcs - 0.95 USDGross price for quantities from 540 pcs - 0.95 USD
Net price for quantities from 1080 pcs - 0.92 USDGross price for quantities from 1080 pcs - 0.92 USD
No. of pieces (Multiplicity: 180)
Minimum order quantity: 180.
Multiplicity: 180.