+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD-R-25M-H

Ferrite: toroidal; Øint: 12.7mm; Øout: 29mm; Core mat: MnZn; 10MHz

Manufacturer: KEMET

Manufacturer part number:
ESD-R-25M-H
TME Symbol:
ESD-R-25M-H

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
12.7mm
Outside diameter
29mm
Core material
MnZn
Max. frequency
10MHz
Height
16mm
Gross weight21.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-25M-H
200 in TME stock
Net price for quantities from 1 pcs - 2.10 USDGross price for quantities from 1 pcs - 2.10 USD
Net price for quantities from 10 pcs - 1.87 USDGross price for quantities from 10 pcs - 1.87 USD
Net price for quantities from 50 pcs - 1.64 USDGross price for quantities from 50 pcs - 1.64 USD
Net price for quantities from 100 pcs - 1.52 USDGross price for quantities from 100 pcs - 1.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs