+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD-R-25N-H

Ferrite: toroidal; Øint: 12.7mm; Øout: 29mm; 300MHz; H: 16mm

Manufacturer: KEMET

Manufacturer part number:
ESD-R-25N-H
TME Symbol:
ESD-R-25N-H

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
12.7mm
Outside diameter
29mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Height
16mm
Gross weight21.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-25N-H
0 in TME stock
Net price for quantities from 100 pcs - 1.49 USDGross price for quantities from 100 pcs - 1.49 USD
Net price for quantities from 500 pcs - 1.41 USDGross price for quantities from 500 pcs - 1.41 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.