+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD-R-25SH

Ferrite: toroidal; MnZn; Øout: 25mm; Øint: 15mm; H: 12mm


Manufacturer: KEMET

Manufacturer part number:
ESD-R-25SH
TME Symbol:
ESD-R-25SH

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Core material
MnZn
Outside diameter
25mm
Internal diameter
15mm
Height
12mm
Gross weight18.66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrites for cables KEMET,
*
ESD-R-25SH
262 in TME stock
Net price for quantities from 1 pcs - 2.44 USDGross price for quantities from 1 pcs - 2.44 USD
Net price for quantities from 10 pcs - 1.48 USDGross price for quantities from 10 pcs - 1.48 USD
Net price for quantities from 25 pcs - 1.33 USDGross price for quantities from 25 pcs - 1.33 USD
Net price for quantities from 50 pcs - 1.24 USDGross price for quantities from 50 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.16 USD
Net price for quantities from 250 pcs - 1.06 USDGross price for quantities from 250 pcs - 1.06 USD
Net price for quantities from 300 pcs - 1.05 USDGross price for quantities from 300 pcs - 1.05 USD
Net price for quantities from 500 pcs - 1.01 USDGross price for quantities from 500 pcs - 1.01 USD
Net price for quantities from 600 pcs - 1.00 USDGross price for quantities from 600 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs