+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD-R-25SR-P

Ferrite: toroidal; MnZn; Øout: 25.9mm; Øint: 15.4mm; H: 13.7mm


Manufacturer: KEMET

Manufacturer part number:
ESD-R-25SR-P
TME Symbol:
ESD-R-25SR-P

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Core material
MnZn
Outside diameter
25.9mm
Internal diameter
15.4mm
Height
13.7mm
Gross weight18.978 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrites for cables KEMET,
*
ESD-R-25SR-P
82 in TME stock
Net price for quantities from 1 pcs - 4.89 USDGross price for quantities from 1 pcs - 4.89 USD
Net price for quantities from 5 pcs - 4.19 USDGross price for quantities from 5 pcs - 4.19 USD
Net price for quantities from 10 pcs - 3.84 USDGross price for quantities from 10 pcs - 3.84 USD
Net price for quantities from 25 pcs - 3.37 USDGross price for quantities from 25 pcs - 3.37 USD
Net price for quantities from 50 pcs - 3.14 USDGross price for quantities from 50 pcs - 3.14 USD
Net price for quantities from 100 pcs - 3.02 USDGross price for quantities from 100 pcs - 3.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTray = 100 pcs