+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD-R-26S

Ferrite: toroidal; Øint: 13mm; Øout: 26mm; 300MHz; H: 28.5mm

Manufacturer: KEMET

Manufacturer part number:
ESD-R-26S
TME Symbol:
ESD-R-26S

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
13mm
Outside diameter
26mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Height
28.5mm
Gross weight53.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-26S
0 in TME stock
Net price for quantities from 80 pcs - 2.13 USDGross price for quantities from 80 pcs - 2.13 USD
No. of pieces (Multiplicity: 80)
Packaging method by the manufacturerCardboard = 40 pcsCardboard = 200 pcs