+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD-R-31-P

Ferrite: toroidal; Øint: 19mm; Øout: 32mm; Core mat: MnZn; 10MHz


Manufacturer: KEMET

Manufacturer part number:
ESD-R-31-P
TME Symbol:
ESD-R-31-P

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
19mm
Outside diameter
32mm
Core material
MnZn
Max. frequency
10MHz
Height
15.8mm
Gross weight32.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-31-P
0 in TME stock
Net price for quantities from 50 pcs - 2.28 USDGross price for quantities from 50 pcs - 2.28 USD
Net price for quantities from 100 pcs - 2.20 USDGross price for quantities from 100 pcs - 2.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.