+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD-R-31C-1

Ferrite: toroidal; Øint: 18.5mm; Øout: 32mm; 300MHz; H: 9mm

Manufacturer: KEMET

Manufacturer part number:
ESD-R-31C-1
TME Symbol:
ESD-R-31C-1

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
18.5mm
Outside diameter
32mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Height
9mm
Gross weight18.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-31C-1
0 in TME stock
Net price for quantities from 50 pcs - 2.00 USDGross price for quantities from 50 pcs - 2.00 USD
Net price for quantities from 100 pcs - 1.84 USDGross price for quantities from 100 pcs - 1.84 USD
Net price for quantities from 250 pcs - 1.76 USDGross price for quantities from 250 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.