+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD-R-38B

Ferrite: toroidal; Øint: 17.9mm; Øout: 42.4mm; MnZn; 10MHz; H: 16mm


Manufacturer: KEMET

Manufacturer part number:
ESD-R-38B
TME Symbol:
ESD-R-38B

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
17.9mm
Outside diameter
42.4mm
Core material
MnZn
Max. frequency
10MHz
Height
16mm
Gross weight58.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-38B
0 in TME stock
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.
Net price for quantities from 60 pcs - 2.52 USDGross price for quantities from 60 pcs - 2.52 USD
Net price for quantities from 240 pcs - 2.38 USDGross price for quantities from 240 pcs - 2.38 USD