+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD-R-47-1

Ferrite: toroidal; Øint: 23mm; Øout: 50mm; 10MHz; H: 18mm

Manufacturer: KEMET

Manufacturer part number:
ESD-R-47-1
TME Symbol:
ESD-R-47-1

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
23mm
Outside diameter
50mm
Max. frequency
10MHz
Height
18mm
Gross weight90 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-47-1
0 in TME stock
Net price for quantities from 40 pcs - 4.81 USDGross price for quantities from 40 pcs - 4.81 USD
No. of pieces (Multiplicity: 40)