+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD-R-47

Ferrite: toroidal; Øint: 25.5mm; Øout: 48mm; MnZn; 10MHz; H: 16mm


Manufacturer: KEMET

Manufacturer part number:
ESD-R-47
TME Symbol:
ESD-R-47

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
25.5mm
Outside diameter
48mm
Core material
MnZn
Max. frequency
10MHz
Height
16mm
Gross weight86.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-47
54 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.12 USDGross price for quantities from 1 pcs - 6.12 USD
Net price for quantities from 10 pcs - 3.33 USDGross price for quantities from 10 pcs - 3.33 USD
Net price for quantities from 20 pcs - 3.20 USDGross price for quantities from 20 pcs - 3.20 USD
Net price for quantities from 40 pcs - 3.09 USDGross price for quantities from 40 pcs - 3.09 USD
Net price for quantities from 60 pcs - 3.01 USDGross price for quantities from 60 pcs - 3.01 USD
Net price for quantities from 100 pcs - 2.95 USDGross price for quantities from 100 pcs - 2.95 USD