+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD-R-47D-B

Ferrite: toroidal; Øint: 25.5mm; Øout: 51.5mm; 300MHz; H: 17.5mm

Manufacturer: KEMET

Manufacturer part number:
ESD-R-47D-B
TME Symbol:
ESD-R-47D-B

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
25.5mm
Outside diameter
51.5mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Height
17.5mm
Gross weight89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-47D-B
0 in TME stock
Net price for quantities from 30 pcs - 7.04 USDGross price for quantities from 30 pcs - 7.04 USD
Net price for quantities from 90 pcs - 6.70 USDGross price for quantities from 90 pcs - 6.70 USD
No. of pieces (Multiplicity: 30)