+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD-R-47SR

Ferrite: toroidal; Øint: 27mm; Øout: 47mm; MnZn; 10MHz; H: 15mm

Manufacturer: KEMET

Manufacturer part number:
ESD-R-47SR
TME Symbol:
ESD-R-47SR

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
27mm
Outside diameter
47mm
Core material
MnZn
Max. frequency
10MHz
Height
15mm
Gross weight83.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-47SR
0 in TME stock
No. of pieces (Multiple of: 20)
Minimum order quantity: 20.
Multiple of: 20.
Net price for quantities from 20 pcs - 7.07 USDGross price for quantities from 20 pcs - 7.07 USD
Net price for quantities from 40 pcs - 6.76 USDGross price for quantities from 40 pcs - 6.76 USD