+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD-R-47SRH

Ferrite: toroidal; Øint: 24.4mm; Øout: 51mm; Core mat: MnZn; 10MHz

Manufacturer: KEMET

Manufacturer part number:
ESD-R-47SRH
TME Symbol:
ESD-R-47SRH

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
24.4mm
Outside diameter
51mm
Core material
MnZn
Max. frequency
10MHz
Height
19mm
Gross weight87.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-47SRH
0 in TME stock
Net price for quantities from 100 pcs - 10.81 USDGross price for quantities from 100 pcs - 10.81 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.