+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD-R-57-P

Ferrite: toroidal; Øint: 34mm; Øout: 59mm; 300MHz; H: 21mm

Manufacturer: KEMET

Manufacturer part number:
ESD-R-57-P
TME Symbol:
ESD-R-57-P

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
34mm
Outside diameter
59mm
Max. frequency
300MHz
Height
21mm
Gross weight140.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-57-P
0 in TME stock
Net price for quantities from 15 pcs - 12.05 USDGross price for quantities from 15 pcs - 12.05 USD
Net price for quantities from 30 pcs - 11.64 USDGross price for quantities from 30 pcs - 11.64 USD
No. of pieces (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.