+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD-R-57A-1

Ferrite: toroidal; Øint: 32.4mm; Øout: 61mm; 10MHz; H: 24mm

Manufacturer: KEMET

Manufacturer part number:
ESD-R-57A-1
TME Symbol:
ESD-R-57A-1

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
32.4mm
Outside diameter
61mm
Max. frequency
10MHz
Height
24mm
Gross weight150.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-57A-1
0 in TME stock
Net price for quantities from 15 pcs - 13.42 USDGross price for quantities from 15 pcs - 13.42 USD
Net price for quantities from 60 pcs - 12.71 USDGross price for quantities from 60 pcs - 12.71 USD
No. of pieces (Multiplicity: 15)