+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD-R-57S

Ferrite: toroidal; Øint: 36mm; Øout: 57mm; 300MHz; H: 20mm

Manufacturer: KEMET

Manufacturer part number:
ESD-R-57S
TME Symbol:
ESD-R-57S

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
36mm
Outside diameter
57mm
Max. frequency
300MHz
Height
20mm
Gross weight139.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-57S
0 in TME stock
Net price for quantities from 15 pcs - 8.62 USDGross price for quantities from 15 pcs - 8.62 USD
Net price for quantities from 30 pcs - 8.27 USDGross price for quantities from 30 pcs - 8.27 USD
No. of pieces (Multiplicity: 15)