+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD-R-57SR

Ferrite: toroidal; Øint: 36mm; Øout: 57mm; Core mat: MnZn; 10MHz

Manufacturer: KEMET

Manufacturer part number:
ESD-R-57SR
TME Symbol:
ESD-R-57SR

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
36mm
Outside diameter
57mm
Core material
MnZn
Max. frequency
10MHz
Height
20mm
Gross weight139.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-57SR
0 in TME stock
Net price for quantities from 15 pcs - 15.26 USDGross price for quantities from 15 pcs - 15.26 USD
Net price for quantities from 30 pcs - 14.72 USDGross price for quantities from 30 pcs - 14.72 USD
No. of pieces (Multiplicity: 15)