+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD-SR-100

Core: ferrite; on round cable; Ni-Zn ferromagnetic; -40÷85°C


Manufacturer: KEMET

Manufacturer part number:
ESD-SR-100
TME Symbol:
ESD-SR-100

Specification

Manufacturer
KEMET
Type of core
ferrite
Ferrite application
on round cable
Core material
Ni-Zn ferromagnetic
Operating temperature
-40...85°C
Max. frequency
300MHz
Outside diameter
16.5mm
Internal diameter
6mm
Length
21mm
Body colour
black
Gross weight7.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrites for cables KEMET,
*
ESD-SR-100
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 10 pcs - 1.32 USDGross price for quantities from 10 pcs - 1.32 USD
Net price for quantities from 25 pcs - 1.15 USDGross price for quantities from 25 pcs - 1.15 USD
Net price for quantities from 50 pcs - 1.05 USDGross price for quantities from 50 pcs - 1.05 USD
Net price for quantities from 90 pcs - 0.98 USDGross price for quantities from 90 pcs - 0.98 USD
Net price for quantities from 180 pcs - 0.92 USDGross price for quantities from 180 pcs - 0.92 USD
Net price for quantities from 270 pcs - 0.90 USDGross price for quantities from 270 pcs - 0.90 USD
Net price for quantities from 540 pcs - 0.89 USDGross price for quantities from 540 pcs - 0.89 USD
Packaging method by the manufacturer:
Tray = 90 pcs