+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD-SR-150

Core: ferrite; on round cable; Ni-Zn ferromagnetic; -40÷85°C


Manufacturer: KEMET

Manufacturer part number:
ESD-SR-150
TME Symbol:
ESD-SR-150

Specification

Manufacturer
KEMET
Type of core
ferrite
Ferrite application
on round cable
Core material
Ni-Zn ferromagnetic
Operating temperature
-40...85°C
Max. frequency
300MHz
Outside diameter
19.6mm
Internal diameter
7mm
Length
37.4mm
Body colour
black
Gross weight24.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrites for cables KEMET,
*
ESD-SR-150
287 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.45 USDGross price for quantities from 1 pcs - 3.45 USD
Net price for quantities from 10 pcs - 2.56 USDGross price for quantities from 10 pcs - 2.56 USD
Net price for quantities from 25 pcs - 2.21 USDGross price for quantities from 25 pcs - 2.21 USD
Net price for quantities from 50 pcs - 1.96 USDGross price for quantities from 50 pcs - 1.96 USD
Net price for quantities from 100 pcs - 1.77 USDGross price for quantities from 100 pcs - 1.77 USD
Net price for quantities from 200 pcs - 1.71 USDGross price for quantities from 200 pcs - 1.71 USD
Packaging method by the manufacturer:
Tray = 50 pcs