+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD-SR-160

Core: ferrite; on round cable; Ni-Zn ferromagnetic; -40÷85°C

Manufacturer: KEMET

Manufacturer part number:
ESD-SR-160
TME Symbol:
ESD-SR-160

Specification

Manufacturer
KEMET
Type of core
ferrite
Ferrite application
on round cable
Core material
Ni-Zn ferromagnetic
Operating temperature
-40...85°C
Max. frequency
300MHz
Outside diameter
20.2mm
Internal diameter
9mm
Length
39mm
Body colour
black
Gross weight21.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrites for cables KEMET,
*
ESD-SR-160
0 in TME stock
Net price for quantities from 400 pcs - 1.76 USDGross price for quantities from 400 pcs - 1.76 USD
No. of pieces (Multiplicity: 400)