+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD-SR-S10M

Core: ferrite; on round cable; MnZn; -40÷85°C; 300MHz; Øout: 15.5mm

Manufacturer: KEMET

Manufacturer part number:
ESD-SR-S10M
TME Symbol:
ESD-SR-S10M

Specification

Manufacturer
KEMET
Type of core
ferrite
Ferrite application
on round cable
Core material
MnZn
Operating temperature
-40...85°C
Max. frequency
300MHz
Outside diameter
15.5mm
Internal diameter
6mm
Length
18.5mm
Body colour
beige
Height
14mm
Gross weight4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrites for cables KEMET,
*
ESD-SR-S10M
0 in TME stock
Net price for quantities from 80 pcs - 2.31 USDGross price for quantities from 80 pcs - 2.31 USD
Net price for quantities from 800 pcs - 2.17 USDGross price for quantities from 800 pcs - 2.17 USD
No. of pieces (Multiplicity: 80)