+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD-SR-S25

Core: ferrite; on round cable; Ni-Zn ferromagnetic; -40÷85°C

Manufacturer: KEMET

Manufacturer part number:
ESD-SR-S25
TME Symbol:
ESD-SR-S25

Specification

Manufacturer
KEMET
Type of core
ferrite
Ferrite application
on round cable
Core material
Ni-Zn ferromagnetic
Operating temperature
-40...85°C
Max. frequency
300MHz
Outside diameter
33mm
Internal diameter
14.5mm
Length
15.5mm
Body colour
black
Gross weight21.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrites for cables KEMET,
*
ESD-SR-S25
30 in TME stock
Net price for quantities from 1 pcs - 3.40 USDGross price for quantities from 1 pcs - 3.40 USD
Net price for quantities from 3 pcs - 2.18 USDGross price for quantities from 3 pcs - 2.18 USD
Net price for quantities from 10 pcs - 1.95 USDGross price for quantities from 10 pcs - 1.95 USD
Net price for quantities from 25 pcs - 1.80 USDGross price for quantities from 25 pcs - 1.80 USD
Net price for quantities from 40 pcs - 1.72 USDGross price for quantities from 40 pcs - 1.72 USD
Net price for quantities from 80 pcs - 1.63 USDGross price for quantities from 80 pcs - 1.63 USD
Net price for quantities from 120 pcs - 1.59 USDGross price for quantities from 120 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 40 pcs