+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS-K6ESD-B

Stool; ESD; Seat dim: 200x330mm; 515÷700mm; max120kg


Manufacturer: RT WORK

Manufacturer part number:
RS-K6ESD-B
TME Symbol:
ESD-STOOL05

Specification

Manufacturer
RT WORK
Type of antistatic accessories
stool
Version
ESD
Seat dimensions
200x330mm
Seat height
515...700mm
Conform to the norm
ANSI ESD S20:20. EN 61340-5-1 PN EN 1022:2007 PN EN 1335-1:2004 PN EN 1335-2:2009 PN EN 1335-3:2009
Load capacity
max 120kg
Surface resistance
0.1...1MΩ
Mat-to-earth resistance
0.1...100MΩ
Features of antistatic elements
  • base fitted with five conductive wheels
  • five-pointed base is made of steel chrome
  • gas damper
  • non-skid seat is made of soft polyurethane
  • rotary
Gross weight7.969 kg
See other products in this category: ESD Chairs and Stools RT WORK,
*
RS-K6ESD-B
2 in TME stock
Net price for quantities from 1 pcs - 175.20 USDGross price for quantities from 1 pcs - 175.20 USD
Net price for quantities from 3 pcs - 163.52 USDGross price for quantities from 3 pcs - 163.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible