+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD05000

Socket; 12A; for DIN rail mounting; 75x15.5x42.5mm; SPA,SPD,STA

Manufacturer: CELDUC

Manufacturer part number:
ESD05000
TME Symbol:
ESD05000

Specification

Manufacturer
CELDUC
Type of relays accessories
socket
Max. operating current
12A
Mounting
for DIN rail mounting
Body dimensions
75x15.5x42.5mm
Electrical connection
screw terminals
Application - series/manufacturer
SPA, SPD, STA
Dimensions
Gross weight37.9 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories CELDUC,
*
ESD05000
26 in TME stock
Net price for quantities from 1 pcs - 11.47 USDGross price for quantities from 1 pcs - 11.47 USD
Net price for quantities from 15 pcs - 10.79 USDGross price for quantities from 15 pcs - 10.79 USD
Net price for quantities from 45 pcs - 10.12 USDGross price for quantities from 45 pcs - 10.12 USD
Net price for quantities from 90 pcs - 9.44 USDGross price for quantities from 90 pcs - 9.44 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 15 pcs