+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DM-08-V

Switch: DIP-SWITCH; Poles number: 8; ON-OFF; 0.1A/50VDC; Pos: 2; SMT


Manufacturer: DIPTRONICS

Manufacturer part number:
DM-08-V
TME Symbol:
ESD108E

Specification

Manufacturer
DIPTRONICS
Type of switch
DIP-SWITCH
Poles number
8
Switching method
ON-OFF
DC contacts rating @R
0.1A / 50V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-25...70°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Switches features
raised actuator
Min. insulation resistance
1GΩ
Body dimensions
21.26x6.2x3mm
Contact plating
gold-plated
Row pitch
7.4mm
Contact material
copper alloy
Mechanical durability
2000 cycles
Overall length
21.26mm
Kind of package
tube
Body colour
black
Flammability rating
UL94V-0
Soldering temperature
230°C / 30 s
Operating Force
7.8N
Dimensions
Gross weight0.777 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches DIPTRONICS,
*
DM-08-V
4899 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 5 pcs - 1.07 USDGross price for quantities from 5 pcs - 1.07 USD
Net price for quantities from 20 pcs - 0.94 USDGross price for quantities from 20 pcs - 0.94 USD
Net price for quantities from 110 pcs - 0.91 USDGross price for quantities from 110 pcs - 0.91 USD
Net price for quantities from 506 pcs - 0.81 USDGross price for quantities from 506 pcs - 0.81 USD
Packaging method by the manufacturer:
Tube = 22 pcs