+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD109EZ

Switch: DIP-SWITCH; Poles number: 9; OFF-ON; 0.025A/24VDC; Pos: 2/9


Manufacturer: ECE

Manufacturer part number:
ESD109EZ
TME Symbol:
ESD109EZ

Specification

Manufacturer
ECE
Type of switch
DIP-SWITCH
Poles number
9
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2/9
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Switches features
raised actuator
Min. insulation resistance
1GΩ
Body dimensions
22.82x6.6x3.1mm
Leads
for PCB, Gull Wing
Manufacturer series
ESD
Row pitch
7.9mm
Contacts configuration
SPST
Mechanical durability
2000 cycles
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches ECE,
See other products from this series.:
*
ESD109EZ
0 in TME stock
No. of pieces (Multiplicity: 22)
Minimum order quantity: 1 012.
Multiplicity: 22.
Net price for quantities from 1012 pcs - 0.74 USDGross price for quantities from 1012 pcs - 0.74 USD