+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD225

Contactor: 2-pole installation; 25A; 24VAC; NO x2; ESD; -10÷50°C


Manufacturer: HAGER

Manufacturer part number:
ESD225
TME Symbol:
ESD225

Specification

Manufacturer
HAGER
Type of contactor
2-pole installation
Max. operating current
25A
Control voltage
24V AC
Contacts configuration
NO x2
Mounting
for DIN rail mounting
Manufacturer series
ESD
Leads
screw terminals
Operating temperature
-10...50°C
Switched voltage
max. 440V AC
Gross weight122 g
Certificates
EAN code3250612400584
See other products in this category: Contactors -Installation Modular HAGER,
See other products from this series.:
*
ESD225
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 54.85 USDGross price for quantities from 1 pcs - 54.85 USD
Net price for quantities from 6 pcs - 51.20 USDGross price for quantities from 6 pcs - 51.20 USD
Net price for quantities from 12 pcs - 47.54 USDGross price for quantities from 12 pcs - 47.54 USD