+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD226

Contactor: 2-pole installation; 25A; 24VAC; NC x2; ESD; -10÷50°C

Manufacturer: HAGER

Manufacturer part number:
ESD226
TME Symbol:
ESD226

Specification

Manufacturer
HAGER
Type of contactor
2-pole installation
Max. operating current
25A
Control voltage
24V AC
Contacts configuration
NC x2
Mounting
for DIN rail mounting
Manufacturer series
ESD
Leads
screw terminals
Operating temperature
-10...50°C
Switched voltage
max. 440V AC
Gross weight121 g
Certificates
EAN code3250612400683
See other products in this category: Contactors -Installation Modular HAGER,
See other products from this series.:
*
ESD226
0 in TME stock
Net price for quantities from 1 pcs - 37.46 USDGross price for quantities from 1 pcs - 37.46 USD
Net price for quantities from 6 pcs - 34.96 USDGross price for quantities from 6 pcs - 34.96 USD
Net price for quantities from 12 pcs - 32.47 USDGross price for quantities from 12 pcs - 32.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.