+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD351DPYR

Diode: TVS; ESD; 36W; 16A; unidirectional; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ESD351DPYR
TME Symbol:
ESD351DPYR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
36W
Max. off-state voltage
3.6V
Max. forward impulse current
16A
Semiconductor structure
unidirectional
Mounting
SMD
Leakage current
10nA
Kind of package
reel, tape
Gross weight0.012 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes TEXAS INSTRUMENTS,
*
ESD351DPYR
0 in TME stock
Net price for quantities from 10000 pcs - 0.08 USDGross price for quantities from 10000 pcs - 0.08 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.