+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD36CA

Diode: TVS array; 40V; 5A; 200W; double,common anode; ESD; SOT23


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
ESD36CA
TME Symbol:
ESD36CA-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
TVS array
Breakdown voltage
40V
Max. forward impulse current
5A
Peak pulse power dissipation
0.2kW
Semiconductor structure
common anode, double
Version
ESD
Mounting
SMD
Case
SOT23
Max. off-state voltage
36V
Leakage current
1µA
Number of channels
1
Kind of package
reel, tape
Gross weight0.019 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays DIOTEC SEMICONDUCTOR,
*
ESD36CA
1695 in TME stock
Net price for quantities from 5 pcs - 0.18 USDGross price for quantities from 5 pcs - 0.18 USD
Net price for quantities from 25 pcs - 0.07 USDGross price for quantities from 25 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 3 000 pcs