+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD427

Contactor: 4-pole installation; 25A; 24VAC; NC x2 + NO x2; ESD

Manufacturer: HAGER

Manufacturer part number:
ESD427
TME Symbol:
ESD427

Specification

Manufacturer
HAGER
Type of contactor
4-pole installation
Max. operating current
25A
Control voltage
24V AC
Contacts configuration
NC x2 + NO x2
Mounting
for DIN rail mounting
Manufacturer series
ESD
Leads
screw terminals
Operating temperature
-10...50°C
Switched voltage
max. 440V AC
Gross weight213 g
Certificates
EAN code3250612400836
See other products in this category: Contactors -Installation Modular HAGER,
See other products from this series.:
*
ESD427
0 in TME stock
Net price for quantities from 1 pcs - 61.83 USDGross price for quantities from 1 pcs - 61.83 USD
Net price for quantities from 6 pcs - 57.70 USDGross price for quantities from 6 pcs - 57.70 USD
Net price for quantities from 12 pcs - 53.58 USDGross price for quantities from 12 pcs - 53.58 USD
No. of pieces (Multiplicity: 1)