+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD5B5.0ST5G

Diode: TVS; ESD; 50W; 6.8V; bidirectional; SOD523; reel,tape

NEW

Manufacturer: ONSEMI

Manufacturer part number:
ESD5B5.0ST5G
TME Symbol:
ESD5B5.0ST5G

Specification

Manufacturer
ONSEMI
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
50W
Max. off-state voltage
5V
Breakdown voltage
6.8V
Semiconductor structure
bidirectional
Case
SOD523
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Gross weight0.011 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes ONSEMI,
*
ESD5B5.0ST5G
0 in TME stock
Net price for quantities from 8000 pcs - 0.04 USDGross price for quantities from 8000 pcs - 0.04 USD
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.