+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD9B5.0ST5G

Diode: TVS; ESD; 0.3W; 7.8V; 15A; bidirectional; SOD923; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
ESD9B5.0ST5G
TME Symbol:
ESD9B5.0ST5G

Specification

Manufacturer
ONSEMI
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
0.3W
Max. off-state voltage
5V
Breakdown voltage
7.8V
Max. forward impulse current
15A
Semiconductor structure
bidirectional
Case
SOD923
Mounting
SMD
Leakage current
0.1µA
Kind of package
reel, tape
Gross weight0.006 g
Certificates

WATCH VIDEO

See other products in this category: Bidirectional TVS SMD diodes ONSEMI,
*
ESD9B5.0ST5G
30675 in TME stock
Net price for quantities from 1 pcs - 0.10 USDGross price for quantities from 1 pcs - 0.10 USD
Net price for quantities from 10 pcs - 0.06 USDGross price for quantities from 10 pcs - 0.06 USD
Net price for quantities from 8000 pcs - 0.02 USDGross price for quantities from 8000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 8 000 pcs