+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESDA17-5SC6

Diode: TVS array; 17÷19V; 150W; common anode; ESD; SOT23-6; Ch: 5

Manufacturer: STMicroelectronics

Manufacturer part number:
ESDA17-5SC6
TME Symbol:
ESDA17-5SC6

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS array
Breakdown voltage
17...19V
Peak pulse power dissipation
0.15kW
Semiconductor structure
common anode
Version
ESD
Mounting
SMD
Case
SOT23-6
Max. off-state voltage
14V
Leakage current
75nA
Number of channels
5
Kind of package
reel, tape
Gross weight0.029 g
Certificates
See other products in this category: Protection diodes - arrays STMicroelectronics,
*
ESDA17-5SC6
912 in TME stock
Net price for quantities from 1 pcs - 0.36 USDGross price for quantities from 1 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 3000 pcs - 0.10 USDGross price for quantities from 3000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs