+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESDALC6V1M3

Diode: TVS array; 3A; 30W; unidirectional; ESD; SOT883; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
ESDALC6V1M3
TME Symbol:
ESDALC6V1M3

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS array
Max. forward impulse current
3A
Peak pulse power dissipation
30W
Semiconductor structure
unidirectional
Version
ESD
Mounting
SMD
Case
SOT883
Max. off-state voltage
5V
Leakage current
0.5µA
Kind of package
reel, tape
Gross weight0.017 g
Certificates
See other products in this category: Protection diodes - arrays STMicroelectronics
*
ESDALC6V1M3
Product withdrawn from the offer
Use the specification table below to search for similar products