+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESDALCL6-4P6A

Diode: TVS array; 5A; 90W; unidirectional,quadruple; ESD; SOT666

Manufacturer: STMicroelectronics

Manufacturer part number:
ESDALCL6-4P6A
TME Symbol:
ESDALCL6-4P6A

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS array
Max. forward impulse current
5A
Peak pulse power dissipation
90W
Semiconductor structure
quadruple, unidirectional
Version
ESD
Mounting
SMD
Case
SOT666
Max. off-state voltage
3V
Leakage current
10nA
Kind of package
reel, tape
Gross weight0.015 g
Certificates
See other products in this category: Protection diodes - arrays STMicroelectronics,
*
ESDALCL6-4P6A
0 in TME stock
Net price for quantities from 3000 pcs - 0.12 USDGross price for quantities from 3000 pcs - 0.12 USD
Net price for quantities from 6000 pcs - 0.12 USDGross price for quantities from 6000 pcs - 0.12 USD
Net price for quantities from 9000 pcs - 0.11 USDGross price for quantities from 9000 pcs - 0.11 USD
Net price for quantities from 15000 pcs - 0.11 USDGross price for quantities from 15000 pcs - 0.11 USD
Net price for quantities from 21000 pcs - 0.11 USDGross price for quantities from 21000 pcs - 0.11 USD
Net price for quantities from 30000 pcs - 0.10 USDGross price for quantities from 30000 pcs - 0.10 USD
No. of pieces (Multiplicity: 3 000)