+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESDB24D

Diode: TVS; ESD; 67W; 24.3÷30V; 1.5A; bidirectional; 0201; reel,tape

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
ESDB24D
TME Symbol:
ESDB24D-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
67W
Max. off-state voltage
24V
Breakdown voltage
24.3...30V
Max. forward impulse current
1.5A
Semiconductor structure
bidirectional
Case - inch
0201
Case - mm
0603
Mounting
SMD
Capacitance
3pF
Kind of package
reel, tape
Gross weight0.007 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes DIOTEC SEMICONDUCTOR,
*
ESDB24D
0 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 2000 pcs - 0.27 USDGross price for quantities from 2000 pcs - 0.27 USD
Net price for quantities from 5000 pcs - 0.24 USDGross price for quantities from 5000 pcs - 0.24 USD
Net price for quantities from 10000 pcs - 0.23 USDGross price for quantities from 10000 pcs - 0.23 USD
Net price for quantities from 20000 pcs - 0.21 USDGross price for quantities from 20000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)