+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESE18L62A

Switch: detecting; Pos: 2; SPST-NC; 0.01A/5VDC; Illumin: none; ESE18

Manufacturer: PANASONIC

Manufacturer part number:
ESE18L62A
TME Symbol:
ESE18L62A

Specification

Manufacturer
PANASONIC
Type of switch
detecting
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NC
DC contacts rating @R
0.01A / 5V DC
Illumination
none
Leads
for PCB, J-Bend
Manufacturer series
ESE18
Max. contact resistance:
500mΩ
Switching method
ON-(OFF)
Mounting
SMD
Switches features
left-side operation
Shape
rectangular
Dimensions
4x4.4x1.2mm
Key stroke
2.15mm
Operating temperature
-10...60°C
Gross weight30 g
Certificates
See other products in this category: Detect Switches PANASONIC,
See other products from this series.:
*
ESE18L62A
0 in TME stock
Net price for quantities from 5000 pcs - 0.57 USDGross price for quantities from 5000 pcs - 0.57 USD
No. of pieces (Multiplicity: 5 000)