+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESE20C321

Switch: push-button; Pos: 2; SPST; 0.1A/14VDC; OFF-(ON); PCB,THT

Manufacturer: PANASONIC

Manufacturer part number:
ESE20C321
TME Symbol:
ESE20C321

Specification

Manufacturer
PANASONIC
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
0.1A / 14V DC
Switching method
OFF-(ON)
Illumination
none
Leads
for soldering
Operating Force
2N
Button shape
square
Mounting
PCB, THT
Manufacturer series
ESE20
Gross weight0.614 g
Certificates
See other products in this category: Standard Switches PANASONIC,
See other products from this series.:
*
ESE20C321
899 in TME stock
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 60 pcs