+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESE20D423

Switch: push-button; Pos: 2; SPST; 0.1A/14VDC; OFF-(ON); PCB,THT


Manufacturer: PANASONIC

Manufacturer part number:
ESE20D423
TME Symbol:
ESE20D423

Specification

Manufacturer
PANASONIC
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
0.1A / 14V DC
Switching method
OFF-(ON)
Illumination
none
Leads
for soldering
Operating Force
4N
Button shape
round
Mounting
PCB, THT
Manufacturer series
ESE20
Gross weight1 g
Certificates
See other products in this category: Standard Switches PANASONIC,
See other products from this series.:
*
ESE20D423
0 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 10 pcs - 1.60 USDGross price for quantities from 10 pcs - 1.60 USD
Net price for quantities from 25 pcs - 1.43 USDGross price for quantities from 25 pcs - 1.43 USD
Net price for quantities from 50 pcs - 1.30 USDGross price for quantities from 50 pcs - 1.30 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.17 USD
Net price for quantities from 500 pcs - 0.99 USDGross price for quantities from 500 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.